Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPM3/PK
Order Code114676401
Your Part Number
Technical Datasheet
247 total stock globally
160 more incoming. You can reserve stock now
247 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.160 ($35.834) |
Price for:Each
Minimum: 1
Multiple: 1
$31.16 ($35.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPM3/PK
Order Code114676401
Technical Datasheet
Matting TypePressure Mat
Mat Material-
Length-
Width560mm
Mat Colour-
External Depth3mm
Product Range-
Product Overview
PM3/PK is a large size floor pressure mat to detect a person either walking over or standing on it.
- Should be covered by carpet or a similar floor covering
- IP64 rated (not waterproof)
Technical Specifications
Matting Type
Pressure Mat
Length
-
Mat Colour
-
Product Range
-
Mat Material
-
Width
560mm
External Depth
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85319000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385