Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000050Copy
Order Code2439798
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.12mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max85°C
Conductor Area CSA0.08mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter0.9mm
Approval SpecificationBS 4808 Part 2 Class 2
Product Range-
SVHCTo Be Advised
Alternatives for PP000050
1 Product Found
Product Overview
The PP000050 is a 10/0.1mm PVC Equipment Wire, black in colour. It is made of tinned copper conductor. It involves BS4808 Part 2 Class 2 and 61-12(Pt6) Type 2 reference standard.
- CPR: Not Yet Qualified
- 0.36mm Standard Diameter
- 0.3mm Jacket Thickness
- 241Ω/km Maximum Conductor DC Resistance at 20°C
- -25 to +85°C Rated Temperature
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
85°C
Voltage Rating
1kV
External Diameter
0.9mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.12mm
Reel Length (Metric)
100m
Conductor Area CSA
0.08mm²
Conductor Material
Tinned Copper
Approval Specification
BS 4808 Part 2 Class 2
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
