Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP000428Copy |
| Order Code | 2449596 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP000428Copy |
| Order Code | 2449596 |
| Technical Datasheet | |
| Cable Shielding | Screened |
| LAN Category | Cat7a |
| Wire Gauge | 22AWG |
| Conductor Area CSA | 0.32mm² |
| Reel Length (Imperial) | 328ft |
| Reel Length (Metric) | 100m |
| No. of Pairs | 4 Pair |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | Solid |
| Voltage Rating | - |
| Jacket Material | FR PE |
| Conductor Material | Copper |
| External Diameter | 0.62mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The PP000428 is a 4-pair CAT-7A screened FTP Cable with solid bare copper conductor and a foam-skin insulator. This networking cable comes with low smoke zero halogen (LSZH) flame-retardant grey polyethylene jacket and a tin-plated copper wire braid shield.
- CPR: Eca
- Less Than 66.6Ω/km Maximum conductor DC resistance (DCR) at 20°C
- 78% Velocity ratio
- 70°C Temperature rating
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Imperial) | 328ft |
| No. of Pairs | 4 Pair |
| No. of Max Strands x Strand Size | Solid |
| Jacket Material | FR PE |
| External Diameter | 0.62mm |
| SVHC | To Be Advised |
| LAN Category | Cat7a |
|---|---|
| Conductor Area CSA | 0.32mm² |
| Reel Length (Metric) | 100m |
| Jacket Colour | Grey |
| Voltage Rating | - |
| Conductor Material | Copper |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444920 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 7.37 |
