Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000762Copy
Order Code2343965
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen, Yellow
Wire Gauge16AWG
No. of Max Strands x Strand Size30 x 0.25mm
Reel Length (Metric)100m
Reel Length (Imperial)328.08ft
Operating Temperature Max105°C
Conductor Area CSA1.5mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.15mm
Approval Specification-
Product Range-
Alternatives for PP000762
1 Product Found
Product Overview
The PP000762 is a flame-retardant tri-rated Equipment Wire for use in switch control, relay and instrumentation panels for power, switch gear and for purposes such as internal connectors in equipment control.
- CPR: Not Yet Qualified
- 13.3Ω/km Maximum Resistance of Conductor at 20°C Plain Wires
- 21A Current Rating
- 15mV/A/m Voltage Drop
- Class 5 Flexible Plain Copper Conductor to BS EN 60228:2005
Applications
Motor Drive & Control
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Metric)
100m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.15mm
Product Range
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
30 x 0.25mm
Reel Length (Imperial)
328.08ft
Conductor Area CSA
1.5mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2
