Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001098
Order Code3004195
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourBlue
Wire Gauge-
No. of Max Strands x Strand Size50 x 0.25mm
Reel Length (Imperial)-
Reel Length (Metric)-
Operating Temperature Max180°C
Conductor Area CSA2.5mm²
Voltage Rating500V
Conductor MaterialTinned Copper
External Diameter3.5mm
Approval SpecificationBS EN 50525-2-41
Product Range-
Product Overview
The PP001098 from Pro Power is a single core blue colour high temperature SIAF flexible silicone wire avaiable to order as a continuous length in multiples of 1m. This low smoke wire is suitable for power plants, a wide range of industrial applications in processing, packaging, refrigeration, foundries, aircraft construction and ship building.
- CPR: Not Yet Qualified
- Class 5 flexible tinned copper conductor according to BS EN 60228 (previously BS 6360)
- Silicone rubber insulation
- 2.5mm² nominal cross section area
- Nominal thickness of insulation is 0.7mm
- Nominal overall diameter is 3.5mm
- Nominal weight of 34kg/km
- Fixed temperature range from -60°C to +180°C
- Meets BS EN 50525-2-41 (0.5mm² to 2.5mm²) cable standards
- Voltage rating of 300V/500V (Uo/U)
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
-
Reel Length (Imperial)
-
Operating Temperature Max
180°C
Voltage Rating
500V
External Diameter
3.5mm
Product Range
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
50 x 0.25mm
Reel Length (Metric)
-
Conductor Area CSA
2.5mm²
Conductor Material
Tinned Copper
Approval Specification
BS EN 50525-2-41
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034