Print Page
Image is for illustrative purposes only. Please refer to product description.
9 total stock globally
50 more incoming. You can reserve stock now
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.250 ($8.3375) |
Price for:Each
Minimum: 1
Multiple: 1
$7.25 ($8.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001977
Order Code285261601
Technical Datasheet
I.D. Supplied - Imperial0.47"
I.D. Supplied - Metric12mm
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.09"
I.D. Recovered Max - Metric2.41mm
Technical Specifications
I.D. Supplied - Imperial
0.47"
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.09"
I.D. Supplied - Metric
12mm
Length - Metric
1.22m
I.D. Recovered Max - Metric
2.41mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3