Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002023Copy
Manufacturer Standard Lead Time16 weeks
Order Code285234701
Your Part Number
165 total stock globally
Need more?
165 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.600 ($28.290) |
Price for:Each
Minimum: 1
Multiple: 1
$24.60 ($28.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002023Copy
Manufacturer Standard Lead Time16 weeks
Order Code285234701
Technical Datasheet
Sleeving / Tubing TypeZipper Wrap
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter30mm
Length - Metric2m
Length - Imperial6.5ft
Product Range-
SVHCTo Be Advised
Product Overview
PP002023 is a 2m black colour zipper braided wrap. The zipper braided wrap can install a sleeve on the cable easily, just like to close coat with a zipper. The zipper braided wrap can offer this solution. It is dedicated to providing a professional finish to wiring installations and offering additional protection against flame and abrasion. Installing or uninstalling wires and cables is very quick and easy due to their special structure. Most commonly used on wire, wire bundles and harnesses, cable assemblies, flat ribbon cables, tubes and hoses to provide a tough, durable protection in the home, office, railway, etc.
- Polyester wrap material
- Operating temperature range from -50°C to +150°C
- 240°C ±10°C melt point
- VW-1 flammability
- 30mm nominal size (W)
- 20mm maximum bundle diameter
Technical Specifications
Sleeving / Tubing Type
Zipper Wrap
Sleeving Colour
Black
Length - Metric
2m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
30mm
Length - Imperial
6.5ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094801
