Print Page
Image is for illustrative purposes only. Please refer to product description.
220 total stock globally
Need more?
220 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $15.520 ($17.848) |
Price for:Each
Minimum: 1
Multiple: 1
$15.52 ($17.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC118
Order Code176068802
Technical Datasheet
Adhesive TypeSelf Adhesive
Tape ColourBlack
Total Tape Thickness177.2 mil (4.5 mm)
Roll Length - Imperial49.2ft
Roll Length - Metric15m
Tape Length - Imperial49.2ft
Tape Length - Metric15m
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PPC118 versatile PVC sealing tape is ideal for insulation, sealing, and general-purpose applications. With dimensions of 15meters in length and 19mm in width, it provides reliable performance in both professional and DIY projects.
- Offers excellent resistance to wear, moisture, and chemicals
- 15m length and 19mm width provide ample tape for various tasks
- Suitable for electrical insulation, sealing, bundling, and general repairs
- Ensures secure bonding on a wide range of surfaces
- Adapts well to irregular surfaces, ensuring a clean and reliable finish
Technical Specifications
Adhesive Type
Self Adhesive
Total Tape Thickness
177.2 mil (4.5 mm)
Roll Length - Metric
15m
Tape Length - Metric
15m
SVHC
No SVHC (21-Jan-2025)
Tape Colour
Black
Roll Length - Imperial
49.2ft
Tape Length - Imperial
49.2ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2