Print Page
Image is for illustrative purposes only. Please refer to product description.
1,714 total stock globally
Need more?
1714 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.690 ($3.0935) |
Price for:Each
Minimum: 1
Multiple: 1
$2.69 ($3.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPW00031
Order Code249489802
Technical Datasheet
Connector to Connector2.5mm DC Power Plug to 2.5mm DC Power Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
PPW00031 is a high-quality barrel power cord featuring 2.5mm DC power plugs on both ends, designed to provide reliable and efficient power delivery to DC-powered devices. With a generous length of 6.6ft (2m) and a sleek black finish, this cord is ideal for various electronic applications, ensuring secure connections and lasting performance.
- 2.5mm DC power plugs (both ends): ensures consistent and secure connectivity
- 6.6ft (2m) length: provides ample reach for flexible device placement
- Durable construction: designed for long-lasting performance in demanding applications
- Sleek black finish: offers a professional appearance and enhanced durability
- Versatile use: ideal for powering a wide range of DC devices and systems
Technical Specifications
Connector to Connector
2.5mm DC Power Plug to 2.5mm DC Power Plug
Cable Length - Metric
2m
Product Range
-
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03