Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $78.230 ($89.9645) |
Price for:Each
Minimum: 1
Multiple: 1
$78.23 ($89.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF100A-1.5
Order Code173466502
Technical Datasheet
Pressure Type-
Pressure Fitting StyleDual Radial Barbed
Sensor MountingPanel / Chassis
Switching Voltage Max30V
Electrical ConnectionQuick Connect
Pressure Port Size0.2"
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Product Overview
The PSF100A-1.5 is a Miniature Pressure Switch. Quick response time. Incorporates a patented dual diaphragm/dual contact design offering protection against false actuation due to shock and vibration. Rugged military standards (MIL-SPEC).
- Gold contact point
- Polycarbonate case
- 40 to 150°F Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Pressure Type
-
Sensor Mounting
Panel / Chassis
Electrical Connection
Quick Connect
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Pressure Fitting Style
Dual Radial Barbed
Switching Voltage Max
30V
Pressure Port Size
0.2"
Deadband Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618