Print Page
Image is for illustrative purposes only. Please refer to product description.
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $68.870 ($79.2005) |
Price for:Each
Minimum: 1
Multiple: 1
$68.87 ($79.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF109S-9-80
Order Code173468502
Technical Datasheet
Switching Current Max25A
Operating Temperature Min40°F
Operating Temperature Max150°F
Product Overview
The PSF109S-9-80 is a versatile high-current Vacuum Switch offers a controllable hysteresis (deadband), a wide-range field adjustable set point, snap action and choice of standard vacuum port design options. For custom applications, our in-house design and engineering team provide rapid prototyping and manufacturing turnaround.
- Controllable hysteresis (dead band)
- In 81 to 300" H2O 2.9 to 11.9psi field adjustable pressure set point
- Snap action basic switch, up to 25A, 125/250VAC
- Dependable long life (10+ million cycles)
- 0.25" Diameter port style
- Small size, lightweight
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Switching Current Max
25A
Operating Temperature Max
150°F
Operating Temperature Min
40°F
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02