Print Page
PSG00049
Audio / Video Cable Assembly, 3.5mm Stereo Jack Plug, 3.5mm Stereo Jack Plug, 6.6 ft, 2 m, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00049Copy
Manufacturer Standard Lead Time18 weeks
Order Code425849601
Your Part Number
1,032 total stock globally
Need more?
1,032 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.700 ($3.105) |
Price for:Each
Minimum: 1
Multiple: 1
$2.70 ($3.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00049Copy
Manufacturer Standard Lead Time18 weeks
Order Code425849601
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
PSG00049 audio/video cable assembly is a high-quality 3.5mm stereo jack-to-jack cable designed for transmitting audio signals between devices. With a length of 6.6ft (2meters) and a durable black PVC jacket, this cable provides reliable, clear audio performance for a variety of devices such as smartphones, laptops, speakers, and more. It is a versatile solution for connecting devices with 3.5mm audio jacks, making it ideal for home audio systems, portable speakers, and media players.
- Enables easy connection between devices like headphones, smartphones, and speakers
- Provides a flexible and comfortable reach, ideal for home audio setups or portable equipment
- Durable connectors and black PVC jacket ensure longevity and excellent performance
- Compatible with smartphones, tablets, laptops, car stereo systems, and audio devices
- Ensures high-quality, clear stereo sound for music, podcasts, or audio signals without distortion
Applications
Audio Visual
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
Lead (14-Jun-2023)
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
