Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPV2 GROMMET PK 100Copy
Manufacturer Standard Lead Time7 weeks
Order Code118902702
Your Part Number
1,139 total stock globally
Need more?
1,139 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.980 ($18.377) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$15.98 ($18.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPV2 GROMMET PK 100Copy
Manufacturer Standard Lead Time7 weeks
Order Code118902702
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max3.2mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia4.8mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PV2 GROMMET PK 100 is a black, PVC grommet suitable for all general installation type uses with 70°C maximum constant working temperature.
- Open grommet
- 70°C maximum constant working temperature
Technical Specifications
Grommet Type
Open
Cable Diameter Max
3.2mm
Mounting Hole Dia
4.8mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
1.6mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308
