Print Page
Image is for illustrative purposes only. Please refer to product description.
136 total stock globally
145 more incoming. You can reserve stock now
136 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.720 ($6.578) |
Price for:Each
Minimum: 1
Multiple: 1
$5.72 ($6.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRAD221B
Order Code171907201
Technical Datasheet
Operating Voltage24V
Mounting Hole Dia22mm
Luminous Intensity600cd
Product Overview
The RAD221B is a 24V 22mm switch white Pilot LED Lamp offers high illumination output, long life and low temperature and is supplied as a complete unit with encapsulated LED ready to fit.
- 30000 Hours expected life
- 600cd/m² Brightness
- -25 to 55°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Operating Voltage
24V
Luminous Intensity
600cd
Mounting Hole Dia
22mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019504