Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $37.890 ($43.5735) |
Price for:Each
Minimum: 1
Multiple: 1
$37.89 ($43.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRC1PYBS542
Order Code171904502
Technical Datasheet
Contact ConfigurationSPST-NC
No. of Positions-
Approvals / StandardsCSA, EN, IEC, UL
IP RatingIP65
Switch CaseThermoplastic
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RC1PYBS542 is a single-pole single-throw Pushbutton Control Station with 1NC contact type and thermoplastic case. Self cleaning type, slow action and positive opening contact operation.
- 3600 Operations per hour frequency
- 2.5kV for 1 minute Dielectric strength
- 2MΩ Minimum at 500VDC insulation resistance
- ≤25mΩ Initial contact resistance
- For plastic emergency stop
- IP65 Protection rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NC
Approvals / Standards
CSA, EN, IEC, UL
Switch Case
Thermoplastic
SVHC
No SVHC (23-Jan-2024)
No. of Positions
-
IP Rating
IP65
Product Range
-
Technical Docs (1)
Alternatives for RC1PYBS542
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1