Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRD20N221J500A5HANDCopy
Manufacturer Standard Lead Time21 weeks
Order Code257667901
Product RangeMCRD20 Series
Your Part Number
5,491 total stock globally
Need more?
5,491 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.257 ($0.2955) |
Price for:Each
Minimum: 5
Multiple: 5
$1.29 ($1.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRD20N221J500A5HANDCopy
Manufacturer Standard Lead Time21 weeks
Order Code257667901
Product RangeMCRD20 Series
Technical Datasheet
Capacitance220pF
Voltage(DC)50V
Lead Spacing2.5mm
Product RangeMCRD20 Series
Product Diameter-
Product Length5mm
Product Width3mm
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220pF
Lead Spacing
2.5mm
Product Diameter
-
Product Width
3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Product Range
MCRD20 Series
Product Length
5mm
Product Height
6mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
