Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | RG178Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 206489501 |
| Your Part Number | |
| Technical Datasheet |
135 total stock globally
50 more incoming. You can reserve stock now
135 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $187.430 ($215.5445) |
Price for:Each
Minimum: 1
Multiple: 1
$187.43 ($215.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | RG178Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 206489501 |
| Technical Datasheet | |
| Reel Length (Imperial) | 328ft |
| Reel Length (Metric) | 100m |
| External Diameter | 1.8mm |
| Impedance | 50ohm |
| Jacket Colour | - |
| Jacket Material | FEP |
| No. of Max Strands x Strand Size | 7 x 0.1mm |
| Product Range | - |
| Wire Gauge | - |
| Conductor Material | SPCCS (Silver Plated Copper Coated Steel) |
Product Overview
The RG178 from Pro Power is a RG178 coaxial cable.
- CPR: Not Yet Qualified
- Silver plated copper clad steel inner conductor
- PTFE dielectric
- Silver plated copper braid shield (95% coverage)
- 1.8mm diameter FEP jacket
- Impedance of 50 ohm
- Conductor DCR of 800.5ohm/Km
- Maximum operating frequency of 3000MHz
- Maximum operating voltage of 1000Vrms
- Operating temperature range from -55°C to 200°C
- Reel length of 100m
Applications
Industrial, Communications & Networking
Technical Specifications
| Reel Length (Imperial) | 328ft |
|---|---|
| External Diameter | 1.8mm |
| Jacket Colour | - |
| No. of Max Strands x Strand Size | 7 x 0.1mm |
| Wire Gauge | - |
| Reel Length (Metric) | 100m |
|---|---|
| Impedance | 50ohm |
| Jacket Material | FEP |
| Product Range | - |
| Conductor Material | SPCCS (Silver Plated Copper Coated Steel) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.992176 |
