Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRG213Copy
Manufacturer Standard Lead Time18 weeks
Order Code340739201
Product RangeMulticomp Pro RG213 Cables
Your Part Number
77 total stock globally
Need more?
77 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $371.550 ($427.2825) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$371.55 ($427.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG213Copy
Manufacturer Standard Lead Time18 weeks
Order Code340739201
Product RangeMulticomp Pro RG213 Cables
Technical Datasheet
Coaxial Cable TypeRG213B
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter10.3mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.75mm
Product RangeMulticomp Pro RG213 Cables
Wire Gauge-
Conductor MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
RG213 are coaxial cables used for high-frequency signal transmissions. Both of these coax cables are designed for use in telecommunications, radio communications, broadcast, and computer applications.
- mpedance: 50Ω ±2Ω
- Capacitance: 101pF/m
- Velocity of Propagation: 66%
- Max. Operating Frequency: 1GHz
- Max. Operating Voltage: 3700 rms
- Corona Extinction Voltage: 5000Vrms
- Voltage Withstand: 10000Vrms
- Spark Test: 5000Vrms
- Operating Temp. Range: -40°C to +85°C
Applications
Telecommunications, Datacom, RF Communications, Imaging, Video & Vision, Signalling
Technical Specifications
Coaxial Cable Type
RG213B
Reel Length (Imperial)
328ft
External Diameter
10.3mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.75mm
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
PVC
Product Range
Multicomp Pro RG213 Cables
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15
