Print Page
Image is for illustrative purposes only. Please refer to product description.
8 total stock globally
50 more incoming. You can reserve stock now
8 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1,044.340 ($1,200.991) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$1,044.34 ($1,200.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG214
Order Code340738802
Technical Datasheet
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter10.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
RG214 Coaxial Cable is a high-performance 50-ohm cable designed for reliable signal transmission in RF applications. With a length of 100 meters (328 feet), it is ideal for extensive setups and installations requiring minimal signal loss.
- Operating temperature range from -40°C to +85°C
- Maximum operating voltage of 3700RMS
- Max. operating frequency of 11GHz
- Ensures high-quality signal transmission over long distances
- Impedance of 50 ±2ohm
Technical Specifications
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Imperial)
328ft
External Diameter
10.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20