Print Page
Image is for illustrative purposes only. Please refer to product description.
49 total stock globally
300 more incoming. You can reserve stock now
49 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $222.480 ($255.852) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$222.48 ($255.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG316
Order Code206489702
Technical Datasheet
Coaxial Cable TypeRG316
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket Colour-
Jacket MaterialFEP
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand Size7 x 0.17mm
External Diameter2.49mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
RG316 coaxial cable is a good choice for applications requiring good performance and stability in high-temperature environments and superior phase stability or with minimal installation space.
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Coaxial Cable Type
RG316
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
2.49mm
SVHC
No SVHC (23-Jan-2024)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 0.17mm
Product Range
-
Technical Docs (1)
Alternatives for RG316
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5