Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG401
Order Code206489801
Your Part Number
Technical Datasheet
686 total stock globally
Need more?
686 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.310 ($34.8565) |
Price for:Each
Minimum: 1
Multiple: 1
$30.31 ($34.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG401
Order Code206489801
Technical Datasheet
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter6.35mm
Impedance50ohm
Jacket Colour-
Jacket MaterialUnjacketed
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)-
Reel Length (Metric)-
Wire Gauge-
Product Overview
The RG401 is a Coaxial Cable with silver-plated copper inner conductor and a PTFE dielectric.
- CPR: Not Yet Qualified
- 95.1pF/m Capacitance
- 69.5% Velocity of propagation
- 8.4Ω/km Inner conductor DCR
- 18GHz Maximum operating frequency
- 3000Vrms Maximum operating voltage
- 3000Vrms Minimum corona extinction voltage
- 7500Vrms Minimum voltage withstand
- -55 to 125°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Conductor Area CSA
-
External Diameter
6.35mm
Jacket Colour
-
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
-
Wire Gauge
-
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
Unjacketed
Product Range
-
Reel Length (Metric)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15