Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRG59Copy
Manufacturer Standard Lead Time18 weeks
Order Code340739401
Your Part Number
58 total stock globally
Need more?
58 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.890 ($94.1735) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$81.89 ($94.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG59Copy
Manufacturer Standard Lead Time18 weeks
Order Code340739401
Technical Datasheet
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter6.15mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge-
Conductor MaterialCopper Coated Steel
Technical Specifications
Reel Length (Imperial)
328ft
External Diameter
6.15mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
Reel Length (Metric)
100m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper Coated Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2
