Print Page
Image is for illustrative purposes only. Please refer to product description.
407 total stock globally
Need more?
407 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $138.350 ($159.1025) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$138.35 ($159.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRPI4-MP-STARTER KIT-WHITE-4GB.
Order Code328855602
Kit TypeRaspberry Pi Starter Kit
Alternatives for RPI4-MP-STARTER KIT-WHITE-4GB.
1 Product Found
Product Overview
Everything you need to get up and running with the new Raspberry Pi 4! This kit includes a Raspberry Pi 4 (4GB model), 16GB MicroSD card with NOOBS software, colour coded HDMI lead, case and USB-C power supply.
- Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
- 4GB LPDDR4-2400 SDRAM
- 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
- True Gigabit Ethernet
- 2x USB 3.0 ports, 2x USB 2.0 Ports
- Requires 5.1V, 3A power via USB-C or GPIO
- Fully backwards compatible 40-pin GPIO header
- 2x Micro HDMI ports supporting up to 4K 60Hz video resolution
- 2-lane MIPI DSI/CSI ports for camera and display
- 4-pole stereo audio and composite video port
- MicroSD card slot for loading operating system and data storage
- Colour coded micro HDMI lead, case and 3A power supply included
Applications
Embedded Computing, Embedded Design & Development, Hobby & Education, Gaming, Laboratory
Technical Specifications
Kit Type
Raspberry Pi Starter Kit
SVHC
No SVHC (07-Nov-2024)
Kit Contents
Raspberry Pi-4GB, White Case, UK / EU / US / AU Power Supply, HDMI Cable & MicroSD Card
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5