Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRVE1-3.2Copy
Manufacturer Standard Lead Time25 weeks
Order Code997154801
Product RangeRVE
Your Part Number
2,072 total stock globally
Need more?
2,072 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.170 ($8.2455) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.17 ($8.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRVE1-3.2Copy
Manufacturer Standard Lead Time25 weeks
Order Code997154801
Product RangeRVE
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Product RangeRVE
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Product Overview
RVE1-3.2 Ring Tongue Terminal is a red, insulated terminal designed for secure connections. It fits M2.5 and #4 screws, accommodates wire sizes of 16 AWG (1.5mm²), and is part of the RVE series.
- Ring tongue design ensures a firm and reliable connection with screws
- Fits M2.5 and #4 screws, suitable for various applications
- Red insulation helps prevent accidental shorts and enhances safety
- Accommodates 16 AWG (1.5mm²) wire, providing flexibility for different wiring needs
- Designed for reliable performance and long-lasting use
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
16AWG
Product Range
RVE
Insulator Material
Vinyl
Stud Size - Imperial
#4
Conductor Area CSA
1.5mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06365
