Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRVE5-5Copy
Manufacturer Standard Lead Time25 weeks
Order Code997166101
Product RangeRVE
Your Part Number
72 total stock globally
10,000 more incoming. You can reserve stock now
72 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.900 ($15.985) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.90 ($15.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRVE5-5Copy
Manufacturer Standard Lead Time25 weeks
Order Code997166101
Product RangeRVE
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA5.5mm²
Product RangeRVE
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RVE5-5 is a #10 stud yellow insulated Ring Terminal made of copper with vinyl insulator. It has crimp termination and it accepts up to 12 to 10AWG wire gauge. This RVE series is provided with easy cable entry guide to eliminate flared wire strands, bright electro-tinned finish which prevents oxidization, Full compliance to BS4579, IEC352-2, ISO1996 standards and a digit is indented above the crimp to verify correct usage.
- 600V at 75°C Maximum voltage
- 48A Rated current
- -20 to +85°C Temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
10AWG
Product Range
RVE
Insulator Material
Vinyl
Stud Size - Imperial
#10
Conductor Area CSA
5.5mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172819
