Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14309
Order Code1391359
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $305.680 ($351.532) |
5+ | $301.410 ($346.6215) |
10+ | $256.540 ($295.021) |
25+ | $234.990 ($270.2385) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$305.68 ($351.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14309
Order Code1391359
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer
Sleeving ColourBlack / White
Internal Diameter16mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black / White
Length - Metric
30.5m
Product Range
TUK SGACK902S Keystone Coupler
Sleeving Material
ECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer
Internal Diameter
16mm
Length - Imperial
100ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73182300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.523908