Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15082.
Order Code229386502
Product RangeMulticomp Pro D Sub Jack Screws
Technical Datasheet
1,177 total stock globally
2,200 more incoming. You can reserve stock now
1177 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $1.500 ($1.725) |
Price for:Pack of 2
Minimum: 5
Multiple: 5
$7.50 ($8.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15082.
Order Code229386502
Product RangeMulticomp Pro D Sub Jack Screws
Technical Datasheet
Product RangeMulticomp Pro D Sub Jack Screws
Screw Length8.2mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SPC15082. is a 13mm #4-40 UNC-2A D-sub female Jack Screwlock Set made of brass with nickel plated finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Instrumentation, Mechanical, Computer Hardware, Hobby & Education, Maintenance & Repair, Production
Contents
Nickel plated brass female screw-lock, #4-40 Nickel plated steel washer, #4-40 Nickel plated steel lock washer, #4-40 Nickel plated steel nut.
Technical Specifications
Product Range
Multicomp Pro D Sub Jack Screws
Thread Size - Metric
-
SVHC
No SVHC (27-Jun-2024)
Screw Length
8.2mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74072900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002976