Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35191.Copy
Manufacturer Standard Lead Time19 weeks
Order Code141603901
Your Part Number
8,824 total stock globally
Need more?
8,824 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.530 ($2.9095) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.53 ($2.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35191.Copy
Manufacturer Standard Lead Time19 weeks
Order Code141603901
Technical Datasheet
Product Overview
The CV-100 from Pro Power is a natural colour nylon 6.6 cable tie.
- Operating temperature range from -40°C to 85°C
- Tensile strength is 8Kg
- 2.5mm external width, 100mm external length/height
- Maximum cable diameter is 22mm
Applications
Industrial, Hobby & Education
Contents
Pack of 100 cable ties.
Technical Docs (1)
Alternatives for SPC35191.
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032114
