Print Page
SPC35271.
Cable Tie, Weather Resistant, Nylon 6.6 (Polyamide 6.6), Black, 292 mm, 3.6 mm, 85 mm, 40 lb
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35271.Copy
Manufacturer Standard Lead Time18 weeks
Order Code126900901
Your Part Number
566 total stock globally
Need more?
566 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.930 ($10.2695) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.93 ($10.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35271.Copy
Manufacturer Standard Lead Time18 weeks
Order Code126900901
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length292mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max85mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SPC35271 from Pro Power are Black Weather Resistant Cable Ties. Carbonate is added for greater resistance to ultra violet in outdoor usage. These cable ties have extended life under sunshine and outdoor applications.
- High quality, durable black cable ties
- Excellent resistance to ultra violet light
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
292mm
Cable Bundle Diameter Max
85mm
Cable Tie Type
Intermediate
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
-
Technical Docs (1)
Alternatives for SPC35271.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
