Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSTFE4 6.4 CLRCopy
Manufacturer Standard Lead Time16 weeks
Order Code119103402
Your Part Number
375 total stock globally
Need more?
375 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.930 ($29.8195) |
Price for:Each
Minimum: 1
Multiple: 1
$25.93 ($29.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSTFE4 6.4 CLRCopy
Manufacturer Standard Lead Time16 weeks
Order Code119103402
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.251"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.051"
I.D. Recovered Max - Metric1.3mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
High temperature heat shrink tubing suitable for aircraft and chemically hostile environments. It is ideal for covering rollers, heaters, probes and high temperature terminals.
- Exceptional chemical resistance
- Non-flammable
- 327˚C shrink temperature
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.051"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.251"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.3mm
Product Range
-
Technical Docs (2)
Alternatives for STFE4 6.4 CLR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004687
