Print Page
Image is for illustrative purposes only. Please refer to product description.
119 total stock globally
80 more incoming. You can reserve stock now
119 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $26.680 ($30.682) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$26.68 ($30.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW20 500G
Order Code123099502
Technical Datasheet
Product Range-
Wire Gauge20SWG
Conductor Area CSA-
Current Rating-
Reel Length (Imperial)282ft
Reel Length (Metric)86m
No. of Max Strands x Strand Size-
External Diameter0.91mm
Approval SpecificationBS EN 13602:2013 CW004A
SVHCNo SVHC (21-Jan-2025)
Product Overview
TCW20 500G Tinned Copper Wire is a solid tinned copper wire that meets BS EN 13602:2013 CW004A standards. With a 20 SWG gauge and a length of 86 meters (282 feet), this wire is designed for reliable electrical and electronic applications, offering both durability and excellent conductivity.
- Suitable for a variety of electrical and electronic applications
- Enhances resistance to corrosion and improves solderability
- Ensures stable and dependable electrical connections
- Adheres to industry standards for quality and performance
- Provides substantial wire for extensive projects
Technical Specifications
Product Range
-
Conductor Area CSA
-
Reel Length (Imperial)
282ft
No. of Max Strands x Strand Size
-
Approval Specification
BS EN 13602:2013 CW004A
Wire Gauge
20SWG
Current Rating
-
Reel Length (Metric)
86m
External Diameter
0.91mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83113000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5