Print Page
UC-0.5
Fastener, P Clip, Screw Mount Cable Clamp, 4.8 mm, Nylon 6.6 (Polyamide 6.6), Natural, 19.8 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoUC-0.5Copy
Manufacturer Standard Lead Time19 weeks
Order Code141607301
Product RangeUC
Your Part Number
423 total stock globally
575 more incoming. You can reserve stock now
423 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.230 ($6.0145) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$5.23 ($6.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoUC-0.5Copy
Manufacturer Standard Lead Time19 weeks
Order Code141607301
Product RangeUC
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter4.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length19.8mm
External Width9.6mm
Height-
Product RangeUC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The UC-0.5 is a screw mount P-clip, suitable for 4.8mm maximum cable diameter. It is made of nylon 66 material with natural colour.
- -40 to +85°C Operating Temperature
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
19.8mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
4.8mm
Cable Clamp / Clip Colour
Natural
External Width
9.6mm
Product Range
UC
Technical Docs (1)
Alternatives for UC-0.5
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452
