Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoUC-0Copy
Manufacturer Standard Lead Time19 weeks
Order Code141607202
Your Part Number
705 total stock globally
Need more?
705 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.840 ($5.566) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$4.84 ($5.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoUC-0Copy
Manufacturer Standard Lead Time19 weeks
Order Code141607202
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter3.2mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length-
External Width9.6mm
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The UC-0 is a 3.2mm screw-mount Cable Clamp P-Clip made of natural nylon 6.6 (polyamide 6.6).
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
3.2mm
Cable Clamp / Clip Colour
Natural
External Width
9.6mm
Product Range
-
Technical Docs (1)
Alternatives for UC-0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916
