Print Page
UC-1.5
Fastener, P Clip, Screw Mount Cable Clamp, 7.9 mm, Nylon 6.6 (Polyamide 6.6), Natural, 22 mm, 10 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoUC-1.5Copy
Manufacturer Standard Lead Time19 weeks
Order Code141607501
Product RangeUC
Your Part Number
128 total stock globally
Need more?
128 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.430 ($6.2445) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$5.43 ($6.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoUC-1.5Copy
Manufacturer Standard Lead Time19 weeks
Order Code141607501
Product RangeUC
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter7.9mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length22mm
External Width10mm
Height-
Product RangeUC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The UC-1.5 is a natural screw-mount Cable P-Clip made of nylon 6.6 with 10mm external diameter and 7.9mm maximum cable diameter.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
22mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
7.9mm
Cable Clamp / Clip Colour
Natural
External Width
10mm
Product Range
UC
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062142
