Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No061-6008
Order Code144002201
Product Range061-6005-8 Series
Technical Datasheet
567 total stock globally
Need more?
567 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.920 ($7.958) |
Price for:Each
Minimum: 1
Multiple: 1
$6.92 ($7.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No061-6008
Order Code144002201
Product Range061-6005-8 Series
Technical Datasheet
Shaft Diameter6.35mm
Knob Diameter31.8mm
Product Range061-6005-8 Series
Product Overview
The 061-6008 is a natural Round Knob with top indicator line. It is made of aluminium.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shaft Diameter
6.35mm
Product Range
061-6005-8 Series
Knob Diameter
31.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028