Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No12PSB-10PK
Order Code1450657
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part No12PSB-10PK
Order Code1450657
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage12V
Lamp Base TypeTelephone Slide
Bulb SizeT-2
MSCP2000
Average Bulb Life12000h
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage
12V
Bulb Size
T-2
Average Bulb Life
12000h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Telephone Slide
MSCP
2000
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876