Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No15T6C-145VCopy
Order Code1384869
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part No15T6C-145VCopy
Order Code1384869
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage145V
Lamp Base TypeCandelabra Screw
Bulb SizeT-6
MSCP-
Average Bulb Life2000h
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage
145V
Bulb Size
T-6
Average Bulb Life
2000h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Candelabra Screw
MSCP
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
