Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No1630
Order Code1449886
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part No1630
Order Code1449886
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage6.5V
Lamp Base TypeD.C. Prefocus
Bulb SizeS-8
MSCP23
Average Bulb Life100h
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage
6.5V
Bulb Size
S-8
Average Bulb Life
100h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
D.C. Prefocus
MSCP
23
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017464
