Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No1864-10PK
Order Code1450062
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part No1864-10PK
Order Code1450062
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage28V
Lamp Base TypeBA9s
Bulb SizeT-3 1/4
MSCP3
Average Bulb Life1500h
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage
28V
Bulb Size
T-3 1/4
Average Bulb Life
1500h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
BA9s
MSCP
3
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392992
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025175