Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No18S-4D
Order Code143998302
Your Part Number
Technical Datasheet
171 total stock globally
Need more?
171 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.990 ($4.5885) |
Price for:Each
Minimum: 1
Multiple: 1
$3.99 ($4.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No18S-4D
Order Code143998302
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter4mm
Knob MaterialAluminium
Knob / Dial StyleRound with Top Indicator Line
Knob Diameter18mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Spin finish 4mm or 6.35mm spindle diameters Black line indicator Grub screw fixing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
18mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
4mm
Knob / Dial Style
Round with Top Indicator Line
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01