Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No2181-10PK
Order Code1449746
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2181-10PK
Order Code1449746
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage6.3V
Lamp Base TypeWire Leaded
Bulb SizeT-1 3/4 (5mm)
MSCP0.4
Average Bulb Life20000h
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage
6.3V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
20000h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Wire Leaded
MSCP
0.4
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124
