Print Page
17,627 total stock globally
8,250 more incoming. You can reserve stock now
17627 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.020 ($1.173) |
Price for:Each
Minimum: 1
Multiple: 1
$1.02 ($1.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No24.243.1
Order Code169898202
Product RangeA-2.107
Technical Datasheet
Connector MountingPCB Mount
Current Rating24A
Voltage Rating60VDC
Contact PlatingSilver Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeA-2.107
SVHCLead (21-Jan-2025)
Product Overview
The 24.243.1 is a 4mm red Test Socket with silver plated brass body and ABS insulation. This socket can be mounted on PCB.
- High reliability
- High stability
- Economical and practical
- 24A max. current
- 30V AC to 60V DC Rated voltage
- ≤0.005ohm Contact Resistance
- ≥500Mohm Insulating Resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement, Hobby & Education, Electronics Design
Technical Specifications
Gender
Receptacle
Current Rating
24A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
A-2.107
Connector Mounting
PCB Mount
Voltage Rating
60VDC
Connector Colour
Red
Contact Termination Type
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 24.243.1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005