Print Page
21,953 total stock globally
20,250 more incoming. You can reserve stock now
21,953 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.980 ($1.127) |
Price for:Each
Minimum: 1
Multiple: 1
$0.98 ($1.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No24.243.2Copy
Manufacturer Standard Lead Time25 weeks
Order Code169898301
Product RangeA-2.107
Technical Datasheet
Connector MountingPCB Mount
Current Rating24A
Voltage Rating60VDC
Contact PlatingSilver Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeA-2.107
SVHCLead (21-Jan-2025)
Product Overview
The 24.243.2 is a 4mm black Test Socket with silver plated brass body and ABS insulation. This socket can be mounted on PCB.
- High reliability
- High stability
- Economical and practical
- 24A max. current
- 30V AC to 60V DC Rated voltage
- ≤0.005ohm Contact Resistance
- ≥500Mohm Insulating Resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement, Power Management, Electronics Design, Electrical, Instrumentation, Hobby & Education, Utilities
Technical Specifications
Gender
Receptacle
Current Rating
24A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
A-2.107
Connector Mounting
PCB Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

