Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No24PSB-10PKCopy
Order Code1466377
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part No24PSB-10PKCopy
Order Code1466377
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage24V
Lamp Base TypeTelephone Slide
Bulb SizeT-2
MSCP3000
Average Bulb Life10000h
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Alternatives for 24PSB-10PK
1 Product Found
Technical Specifications
Supply Voltage
24V
Bulb Size
T-2
Average Bulb Life
10000h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Telephone Slide
MSCP
3000
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
