Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No7839-10PK
Order Code1450451
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part No7839-10PK
Order Code1450451
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage28V
Lamp Base TypeBi-Pin
Bulb SizeT-1 (3mm)
MSCP0.15
Average Bulb Life40000h
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 (3mm)
Average Bulb Life
40000h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Bi-Pin
MSCP
0.15
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536