Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoAUG-95-10PK
Order Code1499400
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoAUG-95-10PK
Order Code1499400
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage130V
Lamp Base TypeMiniature Bayonet
Bulb SizeT-3 1/4
MSCP0.2
Average Bulb Life2000h
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage
130V
Bulb Size
T-3 1/4
Average Bulb Life
2000h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Miniature Bayonet
MSCP
0.2
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587