Print Page
Image is for illustrative purposes only. Please refer to product description.
29 total stock globally
Need more?
29 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $48.120 ($55.338) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$48.12 ($55.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoBG-705
Order Code252742502
Technical Datasheet
Bumper / Feet MountingScrew
Height6.35mm
Base Diameter12.7mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The BG-705 is a 6.35mm Round Rubber Bumper with styrene butadiene rubber composition, screw mounting and 12.7mm width.
- 40 to 80 Durometer range
- -10 to 180°F Continuous use temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
12.7mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (14-Jun-2023)
Height
6.35mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Alternatives for BG-705
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098884