Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoBZT52C27
Order Code1466568
Product RangeBZT52C
Technical Datasheet
Zener Voltage Nom27V
Power Dissipation410mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for BZT52C27
1 Product Found
Product Overview
The BZT52C series surface mount Silicon Zener Diode.
- -55 to 150°C Operating junction and storage temperature range
- Available in various Zener impedance and voltage ratings
- 0.1 or 5µΑ Reverse leakage current
Applications
Industrial
Technical Specifications
Zener Voltage Nom
27V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
BZT52C
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
410mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318