Print Page
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | BZT52C7V5.Copy |
| Order Code | Re-Reel1466578RL Cut Tape1466578 |
| Product Range | BZT52C |
| Technical Datasheet | |
| Zener Voltage Nom | 7.5V |
| Power Dissipation | 410mW |
| Diode Case Style | SOD-123 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZT52C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for BZT52C7V5.
1 Product Found
Product Overview
The BZT52C series surface mount Silicon Zener Diode.
- -55 to 150°C Operating junction and storage temperature range
- Available in various Zener impedance and voltage ratings
- 0.1 or 5µΑ Reverse leakage current
Applications
Industrial
Technical Specifications
| Zener Voltage Nom | 7.5V |
|---|---|
| Diode Case Style | SOD-123 |
| Operating Temperature Max | 150°C |
| Product Range | BZT52C |
| SVHC | No SVHC (21-Jan-2025) |
| Power Dissipation | 410mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hong Kong Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |

