Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $1.910 ($2.1965) |
Price for:Each
Minimum: 1
Multiple: 1
$1.91 ($2.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoC4074
Order Code206097702
Technical Datasheet
Inter Series Connector ADC Power - 2.5mm
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BDC Power - 2.1mm
Convert To Positions1Ways
Convert To GenderPlug
Product Range-
Product Overview
The C4074 from Multicomp is a DC power adaptor of 2.1mm DC plug to 2.5mm DC jack.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Inter Series Connector A
DC Power - 2.5mm
Convert From Gender
Receptacle
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
DC Power - 2.1mm
Convert To Gender
Plug
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01